Image is representational - see manufacturer specifications

Diodes Inc / Zetex

S1GB-13-F

Diode Switching 400V 1A Automotive 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode Switching 400V 1A Automotive 2-Pin SMB T/R
Search Keywords: S1GB13F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: S1GB-13-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Configuration: Single
Operating Temperature: -65 to 150 °C
Dimension: 4.57(Max) x 3.94(Max) x 2.3(Max) mm
Family: S1GB
Maximum Continuous Forward Current: 1 A
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S1GB-13-F RoHS compliant?
Yes, S1GB-13-F is RoHS compliant.
What is the lead time for S1GB-13-F?
The standard lead time for S1GB-13-F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46,754
Can Ship immediately
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5570
10
$0.3350
50
$0.2119
100
$0.1843
500
$0.1381
1,000
$0.0988
3,000
$0.0349
18,000 +
$0.0334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!