Image is representational - see manufacturer specifications

Diodes Inc / Zetex

RL205-T

Diode 600V 2A 2-Pin DO-15 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Diode 600V 2A 2-Pin DO-15 T/R
Search Keywords: RL205T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: RL205-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 7.6(Max) x 3.6(Max) mm
Maximum Continuous Forward Current: 2@Ta=50C A
Operating Temperature: -65 to 150 °C
Family: RL205
Configuration: Single
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RL205-T discontinued?
Yes, RL205-T from Diodes Inc / Zetex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RL205-T RoHS compliant?
Yes, RL205-T is RoHS compliant.
What is the lead time for RL205-T?
The standard lead time for RL205-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,352
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.9800
50
$1.2600
100
$0.8230
250
$0.5490
500
$0.2378
1,000
$0.2161
2,000
$0.1819
4,000 +
$0.1498
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!