- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMSZ5254B-7-F
MMSZ5254B-7-F
Diodes Inc / Zetex
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
Search Keywords: MMSZ5254B7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:MMSZ5254B-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOD-123
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:27 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
73
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.7240
100
$0.4630
250
$0.2960
500
$0.2191
1,000
$0.1263
3,000
$0.0538
12,000
$0.0184
60,000 +
$0.0172
Click for Quote
Log in
to unlock special pricing