- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMSZ5232B-7-F
MMSZ5232B-7-F
Diodes Inc / Zetex
Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R
Search Keywords: MMSZ5232B7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:MMSZ5232B-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOD-123
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:5.6 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103,966
Can Ship immediately
Minimum Order Quantity:
30
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
30
$0.9370
50
$0.6830
100
$0.4570
500
$0.2432
1,000
$0.1178
3,000
$0.0610
9,000 +
$0.0321
Click for Quote
Log in
to unlock special pricing