- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMBZ5239B-7-F
MMBZ5239B-7-F
Diodes Inc / Zetex
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
Search Keywords: MMBZ5239B7F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:MMBZ5239B-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:9.1 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.2960
500
$0.2399
1,000
$0.1219
3,000
$0.0413
6,000
$0.0194
12,000
$0.0156
60,000
$0.0141
120,000 +
$0.0136
Click for Quote
Log in
to unlock special pricing