- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBT4401-7
Diodes Inc / Zetex
MMBT4401-7
Trans GP BJT NPN 40V 0.6A Automotive 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:MMBT4401-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210075
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:MMBT4401
-
Dimension:2.9 x 1.3 x 0.98 mm
-
Maximum Collector Base Voltage:60 V
-
This product is discontinued, but still in stock.