- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MMBD4448-7-F
MMBD4448-7-F
Diodes Inc / Zetex
Diode Switching 75V 0.25A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 75V 0.25A 3-Pin SOT-23 T/R
Search Keywords: MMBD44487F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:MMBD4448-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Dimension:2.9 x 1.3 x 0.98 mm
-
Operating Temperature:-65 to 150 °C
-
Family:MMBD4448
-
Maximum Continuous Forward Current:0.25 A
-
Mounting:Surface Mount
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,393
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.2100
50
$0.4670
100
$0.2119
500
$0.1435
1,000
$0.0941
3,000
$0.0421
6,000
$0.0335
9,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing