Image is representational - see mfr. specs

Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube
Search Keywords: MBR1635
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    MBR1635
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MBR1635
  • Maximum Continuous Forward Current:
    16 A
  • Dimension:
    10.4(Max) x 4.82(Max) x 8.89(Max) mm
  • Operating Temperature:
    -65 to 150 °C
  • Mounting:
    Through Hole
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.81
34 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!