- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LS4148-7
LS4148-7
Diodes Inc / Zetex
Diode Switching 75V 0.3A 2-Pin Quadro MELF T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 75V 0.3A 2-Pin Quadro MELF T/R
Search Keywords: LS41487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:LS4148-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:LS4148
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:0.3 A
-
Mounting:Surface Mount
-
Configuration:Single
-
Dimension:3.7(Max) x 1.6(Max) x 1.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,451
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.440
50
$1.270
100
$0.792
500
$0.300
1,000 +
$0.278
Click for Quote
Log in
to unlock special pricing