- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER602
HER602
Diodes Inc / Zetex
Diode Switching 100V 6A 2-Pin Case R-6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 100V 6A 2-Pin Case R-6
Search Keywords: HER602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:HER602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:6 A
-
Family:HER602
-
Operating Temperature:-65 to 150 °C
-
Configuration:Single
-
Mounting:Through Hole
-
Dimension:9.1(Max) x 9.1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$6.40
10
$5.91
25
$3.93
50
$3.08
100 +
$1.54
Click for Quote
Log in
to unlock special pricing