- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FZT855TA
FZT855TA
Diodes Inc / Zetex
Trans GP BJT NPN 150V 5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 150V 5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: FZT855TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FZT855TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.7(Max) x 3.7(Max) x 1.65(Max) mm
-
Family:FZT855
-
Maximum Collector Base Voltage:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,520
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$3.480
10
$2.870
100
$1.280
500
$0.599
1,000
$0.471
2,500
$0.419
5,000
$0.411
10,000 +
$0.405
Click for Quote
Log in
to unlock special pricing