- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FZT790ATA
FZT790ATA
Diodes Inc / Zetex
Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: FZT790ATA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FZT790ATA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Collector Base Voltage:50 V
-
Family:FZT790A
-
Dimension:6.7(Max) x 3.7(Max) x 1.65(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,309
Can Ship immediately
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$2.850
100
$0.912
1,000
$0.320
2,000
$0.315
10,000
$0.303
25,000
$0.291
50,000 +
$0.287
Click for Quote
Log in
to unlock special pricing