- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FZT751TA
FZT751TA
Diodes Inc / Zetex
Trans GP BJT PNP 60V 3A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Trans GP BJT PNP 60V 3A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: FZT751TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FZT751TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:6.7(Max) x 3.7(Max) x 1.65(Max) mm
-
Family:FZT751
-
Maximum Collector Base Voltage:80 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.6540
1,000 +
$0.1915
Click for Quote
Log in
to unlock special pricing