- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FZT491TA
FZT491TA
Diodes Inc / Zetex
Trans GP BJT NPN 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 60V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: FZT491TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FZT491TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:FZT491
-
Dimension:6.7(Max) x 3.7(Max) x 1.65(Max) mm
-
Maximum Collector Base Voltage:80 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
7 Weeks
can ship
7/23/26