- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FR301
FR301
Diodes Inc / Zetex
Diode Switching 50V 3A 2-Pin DO-201AD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 50V 3A 2-Pin DO-201AD
Search Keywords: FR301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FR301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:3@Ta=75C A
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Configuration:Single
-
Family:FR301
-
Operating Temperature:-65 to 175 °C
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2.360
25
$1.960
50
$1.480
100
$0.918
250
$0.692
500 +
$0.310
Click for Quote
Log in
to unlock special pricing