help desk software
Image is representational - see mfr. specs

Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R
Search Keywords: FMMTA06TA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    FMMTA06TA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    FMMTA06
  • Dimension:
    2.9 x 1.3 x 0.98 mm
  • Maximum Collector Base Voltage:
    80 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1967
3,000
$0.0416
6,000
$0.0335
15,000 +
$0.0302
Click for Quote
Log in to unlock special pricing