- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FMMT596TA
FMMT596TA
Diodes Inc / Zetex
Trans GP BJT PNP 200V 0.3A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Trans GP BJT PNP 200V 0.3A 3-Pin SOT-23 T/R
Search Keywords: FMMT596TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FMMT596TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210080
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:2.9 x 1.3 x 0.98 mm
-
Family:FMMT596
-
Maximum Collector Base Voltage:220 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,792
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.0700
100
$0.6880
250
$0.5610
500
$0.2313
1,000
$0.1586
2,500
$0.1530
3,000
$0.1300
5,000 +
$0.1160
Click for Quote
Log in
to unlock special pricing