- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FMMT5179TA
FMMT5179TA
Diodes Inc / Zetex
Trans GP BJT NPN 12V 0.05A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Trans GP BJT NPN 12V 0.05A 3-Pin SOT-23 T/R
Search Keywords: FMMT5179TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FMMT5179TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Maximum Collector Base Voltage:20 V
-
Family:FMMT5179
-
Dimension:3.04(Max) x 1.4(Max) x 1.02(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,518
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$2.1100
25
$1.4300
100
$0.6950
250
$0.5490
500
$0.2600
1,000
$0.2053
3,000
$0.1712
6,000 +
$0.1498
Click for Quote
Log in
to unlock special pricing