- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FMMT451TA
FMMT451TA
Diodes Inc / Zetex
Trans GP BJT NPN 60V 1A Automotive 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 60V 1A Automotive 3-Pin SOT-23 T/R
Search Keywords: FMMT451TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:FMMT451TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:80 V
-
Dimension:2.9 x 1.3 x 0.98 mm
-
Family:FMMT451
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,623
Ships today, if you order in
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.3930
150
$0.3850
750 +
$0.1851
Click for Quote
Log in
to unlock special pricing