- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES1B-13-F
ES1B-13-F
Diodes Inc / Zetex
Diode Switching 100V 1A 2-Pin SMA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 100V 1A 2-Pin SMA T/R
Search Keywords: ES1B13F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ES1B-13-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:ES1B
-
Dimension:4.6(Max) x 2.92(Max) x 2.2(Max) mm
-
Operating Temperature:-65 to 150 °C
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:1 A
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399,513
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.8000
10
$0.8990
25
$0.5910
100
$0.5550
500
$0.3250
1,000
$0.1498
5,000 +
$0.0963
Click for Quote
Log in
to unlock special pricing