- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES1B-13
ES1B-13
Diodes Inc / Zetex
Diode Switching 100V 1A 2-Pin SMA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 100V 1A 2-Pin SMA T/R
Search Keywords: ES1B13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ES1B-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Configuration:Single
-
Dimension:4.6(Max) x 2.92(Max) x 2.2(Max) mm
-
Maximum Continuous Forward Current:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 150 °C
-
Family:ES1B
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176,500
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.6610
25
$0.6210
100
$0.4860
500
$0.2640
1,000
$0.1284
5,000
$0.1177
10,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing