- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- DL4005-13
DL4005-13
Diodes Inc / Zetex
Diode 600V 1A 2-Pin MELF T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode 600V 1A 2-Pin MELF T/R
Search Keywords: DL400513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:DL4005-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Continuous Forward Current:1 A
-
Family:DL4005
-
Configuration:Single
-
Dimension:5.2(Max) x 2.64(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,490
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$3.8600
10
$3.6700
100
$0.5070
500 +
$0.1811
Click for Quote
Log in
to unlock special pricing