- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- DL4001-13
Diodes Inc / Zetex
DL4001-13
Diode 50V 1A 2-Pin MELF T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:DL4001-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:DL4001
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:1 A
-
Dimension:5.2(Max) x 2.64(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
This product is discontinued, but still in stock.