Image is representational - see manufacturer specifications

Diodes Inc / Zetex

DF06M

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFM Tube
Search Keywords: DF06M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    DF06M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    8.51(Max) x 6.5(Max) x 3.4(Max) mm
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Packaging:
    Tube
  • Operating Temperature:
    -65 to 150 °C
  • Family:
    DF06M
  • Bridge Type:
    Single Phase
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DF06M RoHS compliant?
Yes, DF06M is RoHS compliant.
What is the lead time for DF06M?
The standard lead time for DF06M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.4300
100
$0.6380
500
$0.2097
1,000
$0.1545
2,500
$0.1380
5,000
$0.1316
10,000
$0.1295
25,000 +
$0.1231
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!