- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84C2V7W-7
BZX84C2V7W-7
Diodes Inc / Zetex
Diode Zener Single 2.7V 7% 200mW 3-Pin SOT-323 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Diode Zener Single 2.7V 7% 200mW 3-Pin SOT-323 T/R
Search Keywords: BZX84C2V7W7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:BZX84C2V7W-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-323
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:2.7 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.8300
10
$1.2000
25
$0.8820
100
$0.6330
250
$0.4890
500
$0.2860
1,000 +
$0.1084
Click for Quote
Log in
to unlock special pricing