- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84C24-7-F
BZX84C24-7-F
Diodes Inc / Zetex
Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R
Search Keywords: BZX84C247F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:BZX84C24-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:24 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327,000
Can Ship immediately
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$0.8460
10
$0.7240
100
$0.2293
500
$0.1167
3,000
$0.0380
6,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing