- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV99DW-7
BAV99DW-7
Diodes Inc / Zetex
Diode Switching 75V 0.215A Automotive 6-Pin SOT-363 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Diode Switching 75V 0.215A Automotive 6-Pin SOT-363 T/R
Search Keywords: BAV99DW7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:BAV99DW-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:2.15 x 1.3 x 1 mm
-
Family:BAV99DW
-
Configuration:Double Dual Series
-
Maximum Continuous Forward Current:0.215 A
-
Operating Temperature:-65 to 150 °C
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,903
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.19
500
$0.11
1,000
$0.09
3,000
$0.06
6,000 +
$0.05
Click for Quote
Log in
to unlock special pricing