- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAT54C-7-F
Diodes Inc / Zetex
BAT54C-7-F
Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:BAT54C-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:2.9 x 1.3 x 0.98 mm
-
Configuration:Dual Common Cathode
-
Maximum Continuous Forward Current:0.2 A
-
Family:BAT54C
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 150 °C