Image is representational - see manufacturer specifications

Diodes Inc / Zetex

BAT54C-7

Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R
Search Keywords: BAT54C7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: BAT54C-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Operating Temperature: -65 to 150 °C
Family: BAT54C
Maximum Continuous Forward Current: 0.2 A
Mounting: Surface Mount
Configuration: Dual Common Cathode
Dimension: 2.9 x 1.3 x 0.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BAT54C-7 RoHS compliant?
Yes, BAT54C-7 is RoHS compliant.
What is the lead time for BAT54C-7?
The standard lead time for BAT54C-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131,695
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.22
500
$0.17
1,000
$0.11
2,000
$0.09
3,000
$0.07
6,000
$0.06
9,000
$0.05
24,000 +
$0.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!