- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS19-7-F
BAS19-7-F
Diodes Inc / Zetex
Diode Switching 120V 0.4A Automotive 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 120V 0.4A Automotive 3-Pin SOT-23 T/R
Search Keywords: BAS197F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:BAS19-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Continuous Forward Current:0.4 A
-
Dimension:2.9 x 1.3 x 0.98 mm
-
Mounting:Surface Mount
-
Family:BAS19
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.8090
10
$0.6880
100
$0.2153
500
$0.1226
3,000
$0.0380
6,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing