help desk software
Image is representational - see mfr. specs

Diode Schottky 60V 3A 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 60V 3A 2-Pin SMC T/R
Search Keywords: B36013F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Diodes Inc / Zetex
  • Part No:
    B360-13-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    B360
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.3(Max) mm
  • Mounting:
    Surface Mount
  • Maximum Continuous Forward Current:
    3 A
  • Configuration:
    Single
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1255
6,000
$0.1141
12,000
$0.1118
24,000 +
$0.1045
Click for Quote
Log in to unlock special pricing