- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B360-13
B360-13
Diodes Inc / Zetex
Diode Schottky 60V 3A 2-Pin SMC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Schottky 60V 3A 2-Pin SMC T/R
Search Keywords: B36013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:B360-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Configuration:Single
-
Dimension:7.11(Max) x 6.22(Max) x 2.3(Max) mm
-
Mounting:Surface Mount
-
Family:B360
-
Operating Temperature:-55 to 125 °C
-
Maximum Continuous Forward Current:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145,871
Can Ship immediately
9 Weeks
can ship
7/24/26