- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B340B-13
B340B-13
Diodes Inc / Zetex
Diode Schottky 40V 3A 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Schottky 40V 3A 2-Pin SMB T/R
Search Keywords: B340B13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:B340B-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:Surface Mount
-
Dimension:4.57(Max) x 3.94(Max) x 2.3(Max) mm
-
Family:B340B
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Maximum Continuous Forward Current:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,362
Ships today, if you order in
9 Weeks
can ship
8/7/26