- Home ›
- All Products›
- B245AF-13
B245AF-13
Diodes Inc / Zetex
Rectifier Diode Schottky 45V 2A 2-Pin SMAF T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Schottky 45V 2A 2-Pin SMAF T/R
Search Keywords: B245AF13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:B245AF-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,800
Can Ship immediately
Minimum Order Quantity:
600
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.106
3,200
$0.101
13,000
$0.097
33,800
$0.094
105,700 +
$0.090
Click for Quote
Log in
to unlock special pricing