- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- AZ23C20-7-F
AZ23C20-7-F
Diodes Inc / Zetex
Diode Zener Dual Common Anode 20V 5% 300mW 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Dual Common Anode 20V 5% 300mW 3-Pin SOT-23 T/R
Search Keywords: AZ23C207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:AZ23C20-7-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:20 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,085
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1721
3,000 +
$0.0503
Click for Quote
Log in
to unlock special pricing