- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5820
1N5820
Diodes Inc / Zetex
Diode Schottky 20V 3A 2-Pin DO-201AD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Schottky 20V 3A 2-Pin DO-201AD
Search Keywords: 1N5820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1N5820
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Maximum Continuous Forward Current:3 A
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.88
25
$1.83
50
$1.57
100
$1.31
250 +
$0.92
Click for Quote
Log in
to unlock special pricing