- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5819-T-F
1N5819-T-F
Diodes Inc / Zetex
Diode Schottky 40V 1A 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Schottky 40V 1A 2-Pin DO-41 T/R
Search Keywords: 1N5819TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5819-T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:5.21(Max) x 2.72(Max) mm
-
Maximum Continuous Forward Current:1 A
-
Family:1N5819
-
Configuration:Single
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
Buy all 146 in-stock or the regular minimum order quantity of 500
Stock lot only:
146
Minimum Order Quantity:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.3729
500
$0.3390
1,000
$0.2057
2,500
$0.1498
5,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing