- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5819
1N5819
Diodes Inc / Zetex
Diode Schottky 40V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Schottky 40V 1A 2-Pin DO-41
Search Keywords: 1N5819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5819
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.21(Max) x 2.72(Max) mm
-
Family:1N5819
-
Maximum Continuous Forward Current:1 A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$7.62
20
$5.93
50
$2.89
100 +
$1.10
Click for Quote
Log in
to unlock special pricing