- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5408
1N5408
Diodes Inc / Zetex
Diode Switching 1KV 3A 2-Pin DO-201AD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Switching 1KV 3A 2-Pin DO-201AD
Search Keywords: 1N5408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5408
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 150 °C
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Family:1N5408
-
Maximum Continuous Forward Current:3@Ta=105C A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
24
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
24
$6.920
49
$2.100
50
$1.590
100
$1.200
250
$0.963
500
$0.835
1,000
$0.663
2,500 +
$0.535
Click for Quote
Log in
to unlock special pricing