- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5402-B
1N5402-B
Diodes Inc / Zetex
Diode Switching 200V 3A 2-Pin DO-201AD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Diode Switching 200V 3A 2-Pin DO-201AD Bulk
Search Keywords: 1N5402B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5402-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:3@Ta=105C A
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
-
Family:1N5402
-
Dimension:9.5(Max) x 5.3(Max) mm
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.1000
10
$0.5130
50
$0.3060
100
$0.2570
500
$0.1463
1,000 +
$0.1119
Click for Quote
Log in
to unlock special pricing