- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5352B
1N5352B
Diodes Inc / Zetex
Diode Zener Single 15V 5% 5W 2-Pin Case 5W
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Zener Single 15V 5% 5W 2-Pin Case 5W
Search Keywords: 1N5352B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5352B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:250 mV
-
Supplier Package:Case 5W
-
Packaging:N/A
-
Nominal Zener Voltage:15 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,310
Can Ship immediately
Minimum Order Quantity:
24
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
24
$7.850
25
$3.100
50
$2.360
100
$1.810
250
$1.430
500
$1.270
1,000
$0.984
2,500 +
$0.803
Click for Quote
Log in
to unlock special pricing