- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5253B
1N5253B
Diodes Inc / Zetex
Diode Zener Single 25V 5% 500mW 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 25V 5% 500mW 2-Pin DO-35
Search Keywords: 1N5253B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5253B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:N/A
-
Nominal Zener Voltage:25 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
Minimum Order Quantity:
24
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
24
$3.0800
49
$2.5300
99
$1.4400
249
$0.4410
250
$0.3130
500
$0.2780
1,000
$0.2140
2,500 +
$0.1819
Click for Quote
Log in
to unlock special pricing