- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5251B-T
1N5251B-T
Diodes Inc / Zetex
Diode Zener Single 22V 5% 500mW 2-Pin DO-35 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Zener Single 22V 5% 500mW 2-Pin DO-35 T/R
Search Keywords: 1N5251BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5251B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:22 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87,628
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1298
10,000
$0.0381
30,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing