- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5240B
1N5240B
Diodes Inc / Zetex
Diode Zener Single 10V 5% 500mW 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Zener Single 10V 5% 500mW 2-Pin DO-35
Search Keywords: 1N5240B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5240B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:N/A
-
Nominal Zener Voltage:10 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.5450
7,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing