- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5233B
1N5233B
Diodes Inc / Zetex
Diode Zener Single 6V 5% 500mW 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6V 5% 500mW 2-Pin DO-35
Search Keywords: 1N5233B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N5233B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:N/A
-
Nominal Zener Voltage:6 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,835
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.8190
50
$0.7390
100
$0.5550
500
$0.2960
1,000 +
$0.1002
Click for Quote
Log in
to unlock special pricing