- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4935
1N4935
Diodes Inc / Zetex
Diode Switching 200V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 200V 1A 2-Pin DO-41
Search Keywords: 1N4935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N4935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:1@Ta=75C A
-
Mounting:Through Hole
-
Family:1N4935
-
Operating Temperature:-65 to 150 °C
-
Dimension:5.21(Max) x 2.72(Max) mm
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$8.080
50
$3.440
100
$1.390
250
$1.070
500
$0.835
1,000
$0.738
2,500
$0.567
5,000 +
$0.492
Click for Quote
Log in
to unlock special pricing