- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4933
Diodes Inc / Zetex
1N4933
Diode Switching 50V 1A 2-Pin DO-41
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N4933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 150 °C
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Configuration:Single
-
Mounting:Through Hole
-
Dimension:5.21(Max) x 2.72(Max) mm
-
Family:1N4933