Image is representational - see mfr. specs

Diode Zener Single 33V 5% 1W 2-Pin DO-41

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Diode Zener Single 33V 5% 1W 2-Pin DO-41
Search Keywords: 1N4752A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Diodes Inc / Zetex
  • 部品番号:
    1N4752A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    33 V
  • Mounting:
    Through Hole
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 64
即時出荷可能
9 Weeks 出荷できます 7/15/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$1.1300
25
$0.8190
50
$0.6590
100
$0.4520
250
$0.2680
500
$0.2016
1,000
$0.1659
2,500 +
$0.0749
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!