- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4746A
1N4746A
Diodes Inc / Zetex
Diode Zener Single 18V 5% 1W 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 18V 5% 1W 2-Pin DO-41
Search Keywords: 1N4746A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N4746A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:N/A
-
Nominal Zener Voltage:18 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,994
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.4400
50
$1.0500
100
$0.4170
500
$0.2282
1,000 +
$0.1452
Click for Quote
Log in
to unlock special pricing