- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4743A
1N4743A
Diodes Inc / Zetex
Diode Zener Single 13V 5% 1W 2-Pin DO-41G
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 13V 5% 1W 2-Pin DO-41G
Search Keywords: 1N4743A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N4743A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41G
-
Packaging:N/A
-
Nominal Zener Voltage:13 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 24
Stock lot only:
3
Minimum Order Quantity:
24
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$3.3660
24
$3.0600
49
$2.5300
99
$1.4900
249
$0.4550
250
$0.3350
500
$0.3000
1,000
$0.2247
2,500 +
$0.2033
Click for Quote
Log in
to unlock special pricing